
NFR25H0001000JA100 | |
|---|---|
DigiKey Part Number | 56-NFR25H0001000JA100CT-ND - Cut Tape (CT) 56-NFR25H0001000JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR25H0001000JA100 |
Description | NFR25H 5% A1 100R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 50 | 6,51360 Kč | 325,68 Kč |
| 100 | 5,88360 Kč | 588,36 Kč |
| 500 | 4,81904 Kč | 2 409,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,57987 Kč | 4 579,87 Kč |
| 2 000 | 4,30375 Kč | 8 607,50 Kč |
| 3 000 | 4,16551 Kč | 12 496,53 Kč |
| 5 000 | 4,01230 Kč | 20 061,50 Kč |
| 7 000 | 3,92270 Kč | 27 458,90 Kč |
| 10 000 | 3,83657 Kč | 38 365,70 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

