Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C1829FC100 | |
|---|---|
DigiKey Part Number | MRS25000C1829FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1829FC100 |
Description | RES 18.2 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18.2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1829DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C1829DC100-ND | 4,67478 Kč | Parametric Equivalent |
| MBB02070C1829FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC18.2ZTR-ND | 0,91366 Kč | Parametric Equivalent |
| MRS25000C1829FCT00 | Vishay Beyschlag/Draloric/BC Components | 63 | BC4030CT-ND | 4,62000 Kč | Parametric Equivalent |
| MRS25000C1829FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | PPC18.2ZTR-ND | 1,03247 Kč | Parametric Equivalent |
| CMF5518R200DHEA | Vishay Dale | 0 | CMF5518R200DHEA-ND | 5,34626 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,62027 Kč | 3 620,27 Kč |
| Unit Price without VAT: | 3,62027 Kč |
|---|---|
| Unit Price with VAT: | 4,38053 Kč |





