Direct
Direct
Direct
Direct

LR1F18R2 | |
|---|---|
DigiKey Part Number | LR1F18R2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F18R2 |
Description | RES 18.2 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F18R2 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1829FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC18.2ZTR-ND | 0,91366 Kč | Direct |
| MRS25000C1829FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS25000C1829FC100-ND | 3,62027 Kč | Direct |
| MRS25000C1829FCT00 | Vishay Beyschlag/Draloric/BC Components | 63 | BC4030CT-ND | 4,62000 Kč | Direct |
| MRS25000C1829FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | PPC18.2ZTR-ND | 1,03247 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,43275 Kč | 5 193,00 Kč |
| Unit Price without VAT: | 0,43275 Kč |
|---|---|
| Unit Price with VAT: | 0,52363 Kč |


