Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383382140JKM2T0 | |
|---|---|
DigiKey Part Number | MKP383382140JKM2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383382140JKM2T0 |
Description | CAP FILM 0.082UF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238340823 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1967-ND | 133,25330 Kč | Parametric Equivalent |
| BFC238341823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238341823-ND | 124,87195 Kč | Parametric Equivalent |
| BFC238344823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238344823-ND | 122,57792 Kč | Parametric Equivalent |
| BFC238350823 | Vishay Beyschlag/Draloric/BC Components | 35 | BC2008-ND | 227,41000 Kč | Parametric Equivalent |
| BFC238351823 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351823-ND | 138,06080 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 48,96940 Kč | 4 896,94 Kč |
| Unit Price without VAT: | 48,96940 Kč |
|---|---|
| Unit Price with VAT: | 59,25297 Kč |




