BFC238351823 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 35
Unit Price: 227,41000 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 143,74224 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 53,99430 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 53,99430 Kč
Datasheet
0.082 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238351823

DigiKey Part Number
BFC238351823-ND
Manufacturer
Manufacturer Product Number
BFC238351823
Description
CAP FILM 0.082UF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.082 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.220" L x 0.591" W (31.00mm x 15.00mm)
Capacitance
Height - Seated (Max)
0.984" (25.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
550V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238350823Vishay Beyschlag/Draloric/BC Components35BC2008-ND227,41000 KčParametric Equivalent
BFC238354823Vishay Beyschlag/Draloric/BC Components0BFC238354823-ND143,74224 KčParametric Equivalent
MKP383382160JKM2T0Vishay Beyschlag/Draloric/BC Components0MKP383382160JKM2T0-ND53,99430 KčParametric Equivalent
MKP383382160JKP2T0Vishay Beyschlag/Draloric/BC Components0MKP383382160JKP2T0-ND53,99430 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200138,06080 Kč27 612,16 Kč
Manufacturers Standard Package
Unit Price without VAT:138,06080 Kč
Unit Price with VAT:167,05357 Kč