Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383375140JKP2T0 | |
|---|---|
DigiKey Part Number | MKP383375140JKP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383375140JKP2T0 |
Description | CAP FILM 0.075UF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.075 µF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238340753 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1965-ND | 138,49860 Kč | Parametric Equivalent |
| BFC238341753 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238341753-ND | 130,30730 Kč | Parametric Equivalent |
| BFC238344753 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238344753-ND | 127,92988 Kč | Parametric Equivalent |
| BFC238350753 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2006-ND | 153,65710 Kč | Parametric Equivalent |
| BFC238351753 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351753-ND | 144,71400 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 51,11120 Kč | 5 111,12 Kč |
| Unit Price without VAT: | 51,11120 Kč |
|---|---|
| Unit Price with VAT: | 61,84455 Kč |





