Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238350753 | |
|---|---|
DigiKey Part Number | BC2006-ND |
Manufacturer | |
Manufacturer Product Number | BFC238350753 |
Description | CAP FILM 0.075UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.075 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238350753 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.906" (23.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238351753 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351753-ND | 144,71400 Kč | Parametric Equivalent |
| BFC238354753 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238354753-ND | 150,62456 Kč | Parametric Equivalent |
| MKP383375160JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383375160JKM2T0-ND | 56,60010 Kč | Parametric Equivalent |
| MKP383375160JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383375160JKP2T0-ND | 56,60010 Kč | Parametric Equivalent |
| MKP385375200JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385375200JKI2B0-ND | 50,30616 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 153,65710 Kč | 15 365,71 Kč |
| Unit Price without VAT: | 153,65710 Kč |
|---|---|
| Unit Price with VAT: | 185,92509 Kč |




