
MBB0207CC1002FC100 | |
|---|---|
DigiKey Part Number | 56-MBB0207CC1002FC100CT-ND - Cut Tape (CT) 56-MBB0207CC1002FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207CC1002FC100 |
Description | RES 10K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRS25000C1002FC100 | Vishay Beyschlag/Draloric/BC Components | 1 045 | BC3955CT-ND | 14,91000 Kč | Direct |
| LR1F10K | TE Connectivity Passive Product | 607 221 | A105947CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 19,71700 Kč | 197,17 Kč |
| 25 | 18,28520 Kč | 457,13 Kč |
| 50 | 17,29400 Kč | 864,70 Kč |
| 100 | 16,37630 Kč | 1 637,63 Kč |
| 250 | 15,28992 Kč | 3 822,48 Kč |
| 500 | 14,56002 Kč | 7 280,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,90677 Kč | 13 906,77 Kč |
| 2 000 | 13,32575 Kč | 26 651,50 Kč |
| 3 000 | 13,01743 Kč | 39 052,29 Kč |
| 5 000 | 12,66011 Kč | 63 300,55 Kč |
| 7 000 | 12,44278 Kč | 87 099,46 Kč |
| 10 000 | 12,22711 Kč | 122 271,10 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

