MBB02070D1502FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 4,86251 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,06151 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,56975 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 4,49399 Kč
Datasheet
15 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070D1502FRP00

DigiKey Part Number
MBB02070D1502FRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070D1502FRP00
Description
RES 15K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070D1502DC100Vishay Beyschlag/Draloric/BC Components0MBB02070D1502DC100-ND4,86251 KčParametric Equivalent
MBB02070D1502DRP00Vishay Beyschlag/Draloric/BC Components0MBB02070D1502DRP00-ND3,06151 KčParametric Equivalent
CMF5515K000DEEBVishay Dale0CMF5515K000DEEB-ND13,56975 KčParametric Equivalent
CMF5515K000FEREVishay Dale0CMF5515K000FERE-ND4,49399 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,44921 Kč12 246,05 Kč
Manufacturers Standard Package
Unit Price without VAT:2,44921 Kč
Unit Price with VAT:2,96354 Kč