CMF5515K000DEEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 69,70710 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 28,64127 Kč
Datasheet
15 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5515K000DEEB

DigiKey Part Number
CMF5515K000DEEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5515K000DEEB
Description
RES 15K OHM 1/2W 0.5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5515K000DEEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5515K000BEBFVishay Dale0CMF5515K000BEBF-ND69,70710 KčUpgrade
CMF5515K000BEEKVishay Dale0CMF5515K000BEEK-ND69,70710 KčUpgrade
CMF7015K000BEEBVishay Dale0CMF7015K000BEEB-ND28,64127 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,56975 Kč13 569,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56975 Kč
Unit Price with VAT:16,41940 Kč