3 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C3001FC100

DigiKey Part Number
BC3726CT-ND - Cut Tape (CT)
BC3726TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C3001FC100
Description
RES 3K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C3001FCT00Vishay Beyschlag/Draloric/BC Components1 333BC4461CT-ND4,62000 KčParametric Equivalent
MRS25000C3001FCT00Vishay Beyschlag/Draloric/BC Components3 319BC4109CT-ND4,62000 KčParametric Equivalent
MRS25000C3001FRP00Vishay Beyschlag/Draloric/BC Components4 50756-MRS25000C3001FRP00CT-ND5,25000 KčParametric Equivalent
LR1F3K0TE Connectivity Passive Product29 8001712-LR1F3K0CT-ND2,10000 KčParametric Equivalent
In-Stock: 961
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,15200 Kč61,52 Kč
255,70320 Kč142,58 Kč
505,38800 Kč269,40 Kč
1005,09200 Kč509,20 Kč
2504,73632 Kč1 184,08 Kč
5004,49442 Kč2 247,21 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0004,27582 Kč4 275,82 Kč
2 0004,07939 Kč8 158,78 Kč
3 0003,97450 Kč11 923,50 Kč
5 0003,85238 Kč19 261,90 Kč
7 0003,77772 Kč26 444,04 Kč
10 0003,70344 Kč37 034,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč