Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C2101FC100 | |
|---|---|
DigiKey Part Number | MBB02070C2101FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2101FC100 |
Description | RES 2.1K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2101DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2101DC100-ND | 3,88169 Kč | Parametric Equivalent |
| MBB02070C2101FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2101FCT00-ND | 0,88763 Kč | Parametric Equivalent |
| MBB02070C2101FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2.10KZTR-ND | 0,91366 Kč | Parametric Equivalent |
| MRS25000C2101FCT00 | Vishay Beyschlag/Draloric/BC Components | 10 566 | BC4050CT-ND | 4,62000 Kč | Parametric Equivalent |
| MRS25000C2101FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | 5053MC2K100F12AF5-ND | 1,03247 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,57554 Kč | 3 575,54 Kč |
| Unit Price without VAT: | 3,57554 Kč |
|---|---|
| Unit Price with VAT: | 4,32640 Kč |




