Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C2101DC100 | |
|---|---|
DigiKey Part Number | MBB02070C2101DC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2101DC100 |
Description | RES 2.1K OHM 0.6W 0.5% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552K1000DHEA | Vishay Dale | 0 | CMF552K1000DHEA-ND | 5,34626 Kč | Parametric Equivalent |
| CMF552K1000DHEB | Vishay Dale | 0 | CMF552K1000DHEB-ND | 8,67994 Kč | Parametric Equivalent |
| CMF552K1000DHEK | Vishay Dale | 0 | CMF552K1000DHEK-ND | 69,70710 Kč | Parametric Equivalent |
| CMF552K1000DHRE | Vishay Dale | 0 | CMF552K1000DHRE-ND | 3,66684 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,88169 Kč | 3 881,69 Kč |
| Unit Price without VAT: | 3,88169 Kč |
|---|---|
| Unit Price with VAT: | 4,69684 Kč |


