Similar



MAL223591006E3 | |
|---|---|
DigiKey Part Number | BC5529-ND |
Manufacturer | |
Manufacturer Product Number | MAL223591006E3 |
Description | 25F 3,0V 16X25 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 3 V Radial, Can 20mOhm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL223591006E3 Models |
Category | Grade Automotive |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Qualification AEC-Q200 |
Series | Termination PC Pins |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 25 F | Lead Spacing 0.295" (7.50mm) |
Tolerance -20%, +50% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 3 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 20mOhm @ 1kHz | Operating Temperature -40°C ~ 85°C |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TVA1625-3R0256-R | Eaton - Electronics Division | 0 | 283-TVA1625-3R0256-R-ND | 171,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 10 | 70,82600 Kč | 708,26 Kč |
| 50 | 59,77720 Kč | 2 988,86 Kč |
| 200 | 53,55225 Kč | 10 710,45 Kč |
| 600 | 50,07953 Kč | 30 047,72 Kč |
| 1 000 | 48,79473 Kč | 48 794,73 Kč |
| 2 600 | 46,83313 Kč | 121 766,14 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |



