


MAL223551013E3 | |
|---|---|
DigiKey Part Number | 56-MAL223551013E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL223551013E3 |
Description | CAP 10F -20% +50% 3V T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 3 V Radial, Can 24mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL223551013E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 24mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 51,92800 Kč | 519,28 Kč |
| 50 | 43,20960 Kč | 2 160,48 Kč |
| 100 | 40,51770 Kč | 4 051,77 Kč |
| 500 | 35,96328 Kč | 17 981,64 Kč |
| 1 000 | 34,55242 Kč | 34 552,42 Kč |
| 2 500 | 33,06211 Kč | 82 655,27 Kč |
| 5 000 | 32,16314 Kč | 160 815,70 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |



