4 F (EDLC) Supercapacitor 3 V Radial, Can 80mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 F (EDLC) Supercapacitor 3 V Radial, Can 80mOhm @ 1kHz 1000 Hrs @ 85°C
DSF Series Supercapacitors

DSF405M3R0

DigiKey Part Number
338-DSF405M3R0-ND
Manufacturer
Manufacturer Product Number
DSF405M3R0
Description
CAPACITOR 4F 20% 3V TH
Customer Reference
Detailed Description
4 F (EDLC) Supercapacitor 3 V Radial, Can 80mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
4 F
Tolerance
±20%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
80mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 272
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1027,27600 Kč272,76 Kč
5021,98080 Kč1 099,04 Kč
10020,34710 Kč2 034,71 Kč
50017,58414 Kč8 792,07 Kč
1 00016,72890 Kč16 728,90 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč