Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Radial, Can
MAL2230XXXXXE3

MAL223091006E3

DigiKey Part Number
BC5287-ND
Manufacturer
Manufacturer Product Number
MAL223091006E3
Description
CAP 25F -20% +50% 3V T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 F (EDLC) Supercapacitor 3 V Radial, Can 20mOhm @ 1kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tray
Part Status
Active
Capacitance
25 F
Tolerance
-20%, +50%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
20mOhm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 85°C
Grade
Automotive
Qualification
AEC-Q200
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
193,94000 Kč93,94 Kč
1067,38500 Kč673,85 Kč
5056,77840 Kč2 838,92 Kč
20050,79605 Kč10 159,21 Kč
60047,45803 Kč28 474,82 Kč
1 00046,22323 Kč46 223,23 Kč
2 60044,33818 Kč115 279,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,94000 Kč
Unit Price with VAT:113,66740 Kč