5 F (EDLC) Supercapacitor 3 V Radial, Can 37mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 F (EDLC) Supercapacitor 3 V Radial, Can 37mOhm @ 1kHz 1000 Hrs @ 85°C
MAL2230XXXXXE3

MAL223051011E3

DigiKey Part Number
56-MAL223051011E3-ND
Manufacturer
Manufacturer Product Number
MAL223051011E3
Description
CAP 5F -20% +50% 3V T/H
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 F (EDLC) Supercapacitor 3 V Radial, Can 37mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tray
Part Status
Active
Capacitance
5 F
Tolerance
-20%, +50%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
37mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
Automotive
Qualification
AEC-Q200
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
174,54000 Kč74,54 Kč
1052,47400 Kč524,74 Kč
5043,69680 Kč2 184,84 Kč
10040,98180 Kč4 098,18 Kč
50036,38954 Kč18 194,77 Kč
1 00034,96734 Kč34 967,34 Kč
2 50033,46468 Kč83 661,70 Kč
5 00032,55832 Kč162 791,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,54000 Kč
Unit Price with VAT:90,19340 Kč