5 F (EDLC) Supercapacitor 3 V Radial, Can 35mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3R050510020S

DigiKey Part Number
5907-EC3R050510020S-ND
Manufacturer
Manufacturer Product Number
EC3R050510020S
Description
CAP 5F 3.0V T/H
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
5 F (EDLC) Supercapacitor 3 V Radial, Can 35mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EnyGy
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
5 F
Tolerance
-10%, +20%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
35mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 390
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1027,27600 Kč272,76 Kč
5021,98080 Kč1 099,04 Kč
10020,34710 Kč2 034,71 Kč
50017,58414 Kč8 792,07 Kč
1 00016,72890 Kč16 728,90 Kč
2 50015,82586 Kč39 564,65 Kč
5 00015,28117 Kč76 405,85 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč