Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Radial, Can
ENYCAP-230-EDLC-HV-Series

MAL223051001E3

DigiKey Part Number
56-MAL223051001E3-ND
Manufacturer
Manufacturer Product Number
MAL223051001E3
Description
CAP ALUM 40F 3V 2000H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 F (EDLC) Supercapacitor 3 V Radial, Can 16mOhm @ 1kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Box
Part Status
Active
Capacitance
40 F
Tolerance
-20%, +50%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
16mOhm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 85°C
Grade
Automotive
Qualification
AEC-Q200
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1121,67000 Kč121,67 Kč
1075,73800 Kč757,38 Kč
5068,82920 Kč3 441,46 Kč
10063,95620 Kč6 395,62 Kč
50055,58464 Kč27 792,32 Kč
1 00052,95338 Kč52 953,38 Kč
2 50050,14859 Kč125 371,47 Kč
Manufacturers Standard Package
Unit Price without VAT:121,67000 Kč
Unit Price with VAT:147,22070 Kč