MAL219376221E3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 315
Unit Price: 195,70000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 319
Unit Price: 152,24000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 129
Unit Price: 184,15000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 90,01975 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 100,33303 Kč
Datasheet
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 390mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL219376221E3

DigiKey Part Number
56-MAL219376221E3-ND
Manufacturer
Manufacturer Product Number
MAL219376221E3
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 390mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
390mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.41 A @ 100 Hz
Ripple Current @ High Frequency
2.115 A @ 10 kHz
Impedance
230 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,95000 Kč200,95 Kč
10143,37400 Kč1 433,74 Kč
50119,58360 Kč5 979,18 Kč
100112,09150 Kč11 209,15 Kč
50099,23570 Kč49 617,85 Kč
1 00095,19695 Kč95 196,95 Kč
Manufacturers Standard Package
Unit Price without VAT:200,95000 Kč
Unit Price with VAT:243,14950 Kč