B43644B5227M067 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 129
Unit Price: 184,15000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 90,01975 Kč
Datasheet
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 460mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43644B5227M067

DigiKey Part Number
495-B43644B5227M067-ND
Manufacturer
Manufacturer Product Number
B43644B5227M067
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 460mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43644B5227M067 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
460mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.17 A @ 100 Hz
Impedance
700 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
320100,33303 Kč32 106,57 Kč
Unit Price without VAT:100,33303 Kč
Unit Price with VAT:121,40297 Kč