
MAL218297603E3 | |
|---|---|
DigiKey Part Number | 56-MAL218297603E3TR-ND - Tape & Reel (TR) 56-MAL218297603E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL218297603E3 |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | Automotive | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,36000 Kč | 55,36 Kč |
| 10 | 32,94300 Kč | 329,43 Kč |
| 50 | 29,03220 Kč | 1 451,61 Kč |
| 100 | 26,59670 Kč | 2 659,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 21,67659 Kč | 19 508,93 Kč |
| 1 800 | 20,52854 Kč | 36 951,37 Kč |
| 2 700 | 19,94963 Kč | 53 864,00 Kč |
| 4 500 | 19,30444 Kč | 86 869,98 Kč |
| 6 300 | 18,92539 Kč | 119 229,96 Kč |
| 9 000 | 18,56168 Kč | 167 055,12 Kč |
| Unit Price without VAT: | 55,36000 Kč |
|---|---|
| Unit Price with VAT: | 66,98560 Kč |


