Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215956689E3 | |
|---|---|
DigiKey Part Number | 4360PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL215956689E3 |
Description | CAP ALUM 68UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.6Ohm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 714 mA @ 10 kHz |
Part Status Active | Impedance 1.95 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.6Ohm | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL219356689E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219356689E3-ND | 49,73665 Kč | Parametric Equivalent |
| MAL219357689E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219357689E3-ND | 58,10698 Kč | Parametric Equivalent |
| B43644A5686M000 | TDK | 221 | 495-75843-ND | 102,26000 Kč | Parametric Equivalent |
| ELXM401VSN680MP25S | Chemi-Con | 158 | 565-ELXM401VSN680MP25S-ND | 106,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 94,25373 Kč | 75 402,98 Kč |
| Unit Price without VAT: | 94,25373 Kč |
|---|---|
| Unit Price with VAT: | 114,04701 Kč |




