
ELXM401VSN680MP25S | |
|---|---|
DigiKey Part Number | 565-ELXM401VSN680MP25S-ND |
Manufacturer | |
Manufacturer Product Number | ELXM401VSN680MP25S |
Description | CAP ALUM 68UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXM401VSN680MP25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 786.5 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 72,80000 Kč | 728,00 Kč |
| 50 | 59,05480 Kč | 2 952,74 Kč |
| 200 | 51,11860 Kč | 10 223,72 Kč |
| 600 | 46,61697 Kč | 27 970,18 Kč |
| 1 000 | 44,93467 Kč | 44 934,67 Kč |
| 2 600 | 42,34553 Kč | 110 098,38 Kč |
| 5 000 | 40,92031 Kč | 204 601,55 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |

