MAL215953331E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 41,37870 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 117
Unit Price: 220,27000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 104,36000 Kč
Datasheet
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 720mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215953331E3

DigiKey Part Number
MAL215953331E3-ND
Manufacturer
Manufacturer Product Number
MAL215953331E3
Description
CAP ALUM 330UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 720mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.19 A @ 120 Hz
Part Status
Active
Impedance
430 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
720mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250VXR330MEFC30X25Rubycon0250VXR330MEFC30X25-ND41,37870 KčParametric Equivalent
400VXT330MEFCSN30X25Rubycon1171189-400VXT330MEFCSN30X25-ND220,27000 KčParametric Equivalent
LGR2E331MELB25Nichicon0493-7923-ND104,36000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
800126,12528 Kč100 900,22 Kč
Unit Price without VAT:126,12528 Kč
Unit Price with VAT:152,61159 Kč