



LGR2E331MELB25 | |
|---|---|
DigiKey Part Number | 493-7923-ND |
Manufacturer | |
Manufacturer Product Number | LGR2E331MELB25 |
Description | CAP ALUM 330UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2E331MELB25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 71,58200 Kč | 715,82 Kč |
| 50 | 58,02580 Kč | 2 901,29 Kč |
| 100 | 53,75070 Kč | 5 375,07 Kč |
| 500 | 46,40894 Kč | 23 204,47 Kč |
| 1 000 | 44,10042 Kč | 44 100,42 Kč |
| 2 500 | 41,63945 Kč | 104 098,62 Kč |
| 5 000 | 40,14146 Kč | 200 707,30 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |

