Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215952391E3 | |
|---|---|
DigiKey Part Number | 4358PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL215952391E3 |
Description | CAP ALUM 390UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 380mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 380mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.722 A @ 10 kHz | |
Impedance | 470 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 116,87565 Kč | 93 500,52 Kč |
| Unit Price without VAT: | 116,87565 Kč |
|---|---|
| Unit Price with VAT: | 141,41954 Kč |







