390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250VXH390MEFCSN25X30

DigiKey Part Number
1189-2840-ND
Manufacturer
Manufacturer Product Number
250VXH390MEFCSN25X30
Description
CAP ALUM 390UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250VXH390MEFCSN25X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.68 A @ 120 Hz
Ripple Current @ High Frequency
2.52 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,68000 Kč102,68 Kč
1070,21700 Kč702,17 Kč
5056,77020 Kč2 838,51 Kč
20049,00515 Kč9 801,03 Kč
60044,60010 Kč26 760,06 Kč
1 00042,95414 Kč42 954,14 Kč
2 60040,42058 Kč105 093,51 Kč
5 00039,02613 Kč195 130,65 Kč
Manufacturers Standard Package
Unit Price without VAT:102,68000 Kč
Unit Price with VAT:124,24280 Kč