MAL215846183E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 87
Unit Price: 158,53000 Kč
Datasheet
18000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 51mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215846183E3

DigiKey Part Number
MAL215846183E3-ND
Manufacturer
Manufacturer Product Number
MAL215846183E3
Description
CAP ALUM 18000UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 51mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4.36 A @ 100 Hz
Part Status
Active
Impedance
43 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
51mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGY1E183MELC35Nichicon87493-8620-ND158,53000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
600189,26372 Kč113 558,23 Kč
Unit Price without VAT:189,26372 Kč
Unit Price with VAT:229,00910 Kč