



LGY1E183MELC35 | |
|---|---|
DigiKey Part Number | 493-8620-ND |
Manufacturer | |
Manufacturer Product Number | LGY1E183MELC35 |
Description | CAP ALUM 18000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1E183MELC35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.565 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1E183MELA50 | Nichicon | 152 | 493-8618-ND | 114,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,53000 Kč | 158,53 Kč |
| 10 | 111,39400 Kč | 1 113,94 Kč |
| 50 | 91,91240 Kč | 4 595,62 Kč |
| 200 | 80,68480 Kč | 16 136,96 Kč |
| 600 | 74,31892 Kč | 44 591,35 Kč |
| 1 000 | 71,94083 Kč | 71 940,83 Kč |
| 2 600 | 68,28122 Kč | 177 531,17 Kč |
| Unit Price without VAT: | 158,53000 Kč |
|---|---|
| Unit Price with VAT: | 191,82130 Kč |

