MAL215099514E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 29,00727 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 177
Unit Price: 59,00000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215099514E3

DigiKey Part Number
4392PHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAL215099514E3
Description
CAP ALUM 1500UF 20% 16V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
1.007 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.492" L x 0.492" W (12.50mm x 12.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,08040 Kč31 080,40 Kč
Unit Price without VAT:31,08040 Kč
Unit Price with VAT:37,60728 Kč