MAL214868471E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 20,59286 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 19,59360 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1 103
Unit Price: 31,07000 Kč
Datasheet
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214868471E3

DigiKey Part Number
MAL214868471E3-ND
Manufacturer
Manufacturer Product Number
MAL214868471E3
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
540 mA @ 100 Hz
Packaging
Bulk
Impedance
130 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214838471E3Vishay Beyschlag/Draloric/BC Components0MAL214838471E3-ND20,59286 KčParametric Equivalent
MAL214858471E3Vishay Beyschlag/Draloric/BC Components0MAL214858471E3-ND19,59360 KčParametric Equivalent
REF1320471M063BKYOCERA AVX1 103478-REF1320471M063B-ND31,07000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 50020,01043 Kč30 015,65 Kč
Unit Price without VAT:20,01043 Kč
Unit Price with VAT:24,21262 Kč