Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL214858471E3 | |
|---|---|
DigiKey Part Number | MAL214858471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214858471E3 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 100 Hz |
Packaging Bulk | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214838471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214838471E3-ND | 20,59286 Kč | Parametric Equivalent |
| MAL214868471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214868471E3-ND | 20,01043 Kč | Parametric Equivalent |
| REF1320471M063B | KYOCERA AVX | 1 103 | 478-REF1320471M063B-ND | 31,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 19,59360 Kč | 29 390,40 Kč |
| Unit Price without VAT: | 19,59360 Kč |
|---|---|
| Unit Price with VAT: | 23,70826 Kč |



