Similar
Similar
Similar
Similar
Similar

MAL214270479E3 | |
|---|---|
DigiKey Part Number | MAL214270479E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214270479E3 |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 135 mA @ 10 kHz |
Packaging Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214230479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214230479E3-ND | 1,54529 Kč | Similar |
| MAL214250479E3 | Vishay Beyschlag/Draloric/BC Components | 7 836 | 56-MAL214250479E3-ND | 7,56000 Kč | Similar |
| UHV1V470MDD | Nichicon | 0 | 493-15312-ND | 0,00000 Kč | Similar |
| UKL1V470MPDANA | Nichicon | 993 | 493-15406-ND | 11,76000 Kč | Similar |
| UTT1V470MDD | Nichicon | 0 | UTT1V470MDD-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,71997 Kč | 17 199,70 Kč |
| Unit Price without VAT: | 1,71997 Kč |
|---|---|
| Unit Price with VAT: | 2,08116 Kč |





