MAL214230479E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 7 836
Unit Price: 7,56000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,71997 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nichicon
In Stock: 993
Unit Price: 11,76000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,00000 Kč
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214230479E3

DigiKey Part Number
MAL214230479E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214230479E3
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Applications
Series
Ripple Current @ High Frequency
135 mA @ 10 kHz
Packaging
Tape & Box (TB)
Lead Spacing
0.197" (5.00mm)
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
35 V
Package / Case
Radial, Can
Lifetime @ Temp.
2500 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214250479E3Vishay Beyschlag/Draloric/BC Components7 83656-MAL214250479E3-ND7,56000 KčSimilar
MAL214270479E3Vishay Beyschlag/Draloric/BC Components0MAL214270479E3-ND1,71997 KčSimilar
UHV1V470MDDNichicon0493-15312-ND0,00000 KčSimilar
UKL1V470MPDANANichicon993493-15406-ND11,76000 KčSimilar
UTT1V470MDDNichicon0UTT1V470MDD-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
10 0001,54529 Kč15 452,90 Kč
Unit Price without VAT:1,54529 Kč
Unit Price with VAT:1,86980 Kč