
K105K20X7RF5TH5 | |
|---|---|
DigiKey Part Number | BC5252TR-ND - Tape & Reel (TR) BC5252CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K105K20X7RF5TH5 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.299" (7.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK11X7R1H105KN020 | TDK | 4 693 | 445-5347-ND | 13,35000 Kč | Similar |
| RDER71H105K2M1H03A | Murata Electronics | 24 065 | 490-9146-1-ND | 13,76000 Kč | Similar |
| SR325C105KAA | KYOCERA AVX | 1 000 | 478-SR325C105KAA-ND | 79,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 14,07700 Kč | 140,77 Kč |
| 50 | 10,96160 Kč | 548,08 Kč |
| 100 | 10,00440 Kč | 1 000,44 Kč |
| 500 | 8,38474 Kč | 4 192,37 Kč |
| 1 000 | 7,88380 Kč | 7 883,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,91902 Kč | 20 757,06 Kč |
| 6 000 | 6,63059 Kč | 39 783,54 Kč |
| 9 000 | 6,48606 Kč | 58 374,54 Kč |
| 15 000 | 6,43608 Kč | 96 541,20 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |

