0.1 µF ±5% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K104J15X7RF5UH5

DigiKey Part Number
56-K104J15X7RF5UH5CT-ND - Cut Tape (CT)
56-K104J15X7RF5UH5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K104J15X7RF5UH5
Description
CAP CER 0.1UF 50V X7R RADIAL
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K104J15X7RF5UH5 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C320C104J5R5TAKEMET7 350399-9775-ND9,66000 KčSimilar
C320C104J5R5TA7301KEMET10 991399-9867-1-ND9,66000 KčSimilar
C324C104J5R5TAKEMET900399-9817-ND9,66000 KčSimilar
SR205C104JARTR1KYOCERA AVX0SR205C104JARTR1-ND4,18182 KčSimilar
SR205C104JATKYOCERA AVX0478-7664-ND6,04259 KčSimilar
In-Stock: 2 242
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,82200 Kč38,22 Kč
502,78860 Kč139,43 Kč
1002,47150 Kč247,15 Kč
5001,93518 Kč967,59 Kč
1 0001,76971 Kč1 769,71 Kč
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč