
K103K15X7RH53H5 | |
|---|---|
DigiKey Part Number | K103K15X7RH53H5-ND |
Manufacturer | |
Manufacturer Product Number | K103K15X7RH53H5 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K103K15X7RH53H5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1C20X7R103K100B | Vishay Beyschlag/Draloric/BC Components | 7 079 | 1C20X7R103K100B-ND | 10,92000 Kč | Direct |
| K103K10X7RH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K103K10X7RH53H5-ND | 1,00117 Kč | Direct |
| K103K10X7RH5WH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K103K10X7RH5WH5-ND | 1,00117 Kč | Direct |
| K103K15X7RK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K103K15X7RK53H5-ND | 2,32989 Kč | Upgrade |
| K103K10X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K103K10X7RH53L2-ND | 1,00117 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,35526 Kč | 27 105,20 Kč |
| Unit Price without VAT: | 1,35526 Kč |
|---|---|
| Unit Price with VAT: | 1,63986 Kč |








