K100J10C0GH53H5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,48468 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,91464 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,48468 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,91464 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,91464 Kč
Datasheet

Similar


KEMET
In Stock: 1 795
Unit Price: 8,40000 Kč
Datasheet

Similar


KEMET
In Stock: 570
Unit Price: 8,61000 Kč
Datasheet

Similar


KEMET
In Stock: 2 081
Unit Price: 8,61000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 8
Unit Price: 11,34000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 243
Unit Price: 11,55000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 2 980
Unit Price: 11,55000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,60536 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 58
Unit Price: 9,03000 Kč
Datasheet
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K100J10C0GH53H5

DigiKey Part Number
K100J10C0GH53H5-ND
Manufacturer
Manufacturer Product Number
K100J10C0GH53H5
Description
CAP CER 10PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K100J10C0GH53H5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.244" (6.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0000,91464 Kč18 292,80 Kč
Unit Price without VAT:0,91464 Kč
Unit Price with VAT:1,10671 Kč