
HVR3700002704JA100 | |
|---|---|
DigiKey Part Number | 56-HVR3700002704JA100CT-ND - Cut Tape (CT) 56-HVR3700002704JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HVR3700002704JA100 |
Description | HVR37 5% A1 2M7 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVR3700002704JR500 | Vishay Beyschlag/Draloric/BC Components | 3 994 | 56-HVR3700002704JR500CT-ND | 8,82000 Kč | Parametric Equivalent |
| VR37000002704JA100 | Vishay Beyschlag/Draloric/BC Components | 1 368 | BC4914CT-ND | 10,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 25 | 4,74560 Kč | 118,64 Kč |
| 50 | 4,20800 Kč | 210,40 Kč |
| 100 | 3,75020 Kč | 375,02 Kč |
| 250 | 3,24712 Kč | 811,78 Kč |
| 500 | 2,93174 Kč | 1 465,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,66402 Kč | 2 664,02 Kč |
| 2 000 | 2,43651 Kč | 4 873,02 Kč |
| 3 000 | 2,31951 Kč | 6 958,53 Kč |
| 5 000 | 2,18719 Kč | 10 935,95 Kč |
| 7 000 | 2,10835 Kč | 14 758,45 Kč |
| 10 000 | 2,03131 Kč | 20 313,10 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

