
VR37000002704JA100 | |
|---|---|
DigiKey Part Number | BC4914CT-ND - Cut Tape (CT) BC4914TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR37000002704JA100 |
Description | RES 2.7M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.354" L (4.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 25 | 5,80400 Kč | 145,10 Kč |
| 50 | 5,15300 Kč | 257,65 Kč |
| 100 | 4,60070 Kč | 460,07 Kč |
| 250 | 3,99380 Kč | 998,45 Kč |
| 500 | 3,61418 Kč | 1 807,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,29081 Kč | 3 290,81 Kč |
| 2 000 | 3,01616 Kč | 6 032,32 Kč |
| 3 000 | 2,87505 Kč | 8 625,15 Kč |
| 5 000 | 2,71534 Kč | 13 576,70 Kč |
| 7 000 | 2,62019 Kč | 18 341,33 Kč |
| 10 000 | 2,52721 Kč | 25 272,10 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

