Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX251031MII2B0 | |
|---|---|
DigiKey Part Number | F339MX251031MII2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX251031MII2B0 |
Description | CAP FILM 1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.394" W (31.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339MX251031MI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX251031MI02W0-ND | 63,29697 Kč | Parametric Equivalent |
| F339MX251031MIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX251031MIM2T0-ND | 62,35355 Kč | Parametric Equivalent |
| F339MX251031MIP2T0 | Vishay Beyschlag/Draloric/BC Components | 179 | F339MX251031MIP2T0-ND | 111,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 62,35355 Kč | 12 470,71 Kč |
| Unit Price without VAT: | 62,35355 Kč |
|---|---|
| Unit Price with VAT: | 75,44780 Kč |


