F339MX251031MI02W0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 62,35355 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 62,35355 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 179
Unit Price: 111,92000 Kč
Datasheet
1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F339MX251031MI02W0

DigiKey Part Number
F339MX251031MI02W0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F339MX251031MI02W0
Description
CAP FILM 1UF 20% 630VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
1.240" L x 0.394" W (31.50mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.768" (19.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F339MX251031MII2B0Vishay Beyschlag/Draloric/BC Components0F339MX251031MII2B0-ND62,35355 KčParametric Equivalent
F339MX251031MIM2T0Vishay Beyschlag/Draloric/BC Components0F339MX251031MIM2T0-ND62,35355 KčParametric Equivalent
F339MX251031MIP2T0Vishay Beyschlag/Draloric/BC Components179F339MX251031MIP2T0-ND111,92000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
35063,29697 Kč22 153,94 Kč
Manufacturers Standard Package
Unit Price without VAT:63,29697 Kč
Unit Price with VAT:76,58933 Kč