F1778468M2ILB0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 52,91180 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 52,62100 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 52,62100 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 28,67152 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 64,69976 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 64,69976 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 58,89604 Kč
Datasheet
Image for F1778468M2ILB0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1778468M2ILB0

DigiKey Part Number
F1778468M2ILB0-ND
Manufacturer
Manufacturer Product Number
F1778468M2ILB0
Description
CAP FILM 0.68UF 20% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.024" L x 0.394" W (26.00mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.768" (19.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F1778468M2I0W0Vishay Beyschlag/Draloric/BC Components0F1778468M2I0W0-ND52,91180 KčParametric Equivalent
F1778468M2IBT0Vishay Beyschlag/Draloric/BC Components0F1778468M2IBT0-ND52,62100 KčParametric Equivalent
F1778468M2ICT0Vishay Beyschlag/Draloric/BC Components0F1778468M2ICT0-ND52,62100 KčParametric Equivalent
F1778468M3I0W0Vishay Beyschlag/Draloric/BC Components0F1778468M3I0W0-ND28,67152 KčParametric Equivalent
F1778468M3IBT0Vishay Beyschlag/Draloric/BC Components0F1778468M3IBT0-ND64,69976 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50048,06274 Kč24 031,37 Kč
Manufacturers Standard Package
Unit Price without VAT:48,06274 Kč
Unit Price with VAT:58,15592 Kč