Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778468M2I0W0 | |
|---|---|
DigiKey Part Number | F1778468M2I0W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F1778468M2I0W0 |
Description | CAP FILM 0.68UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1778468M2IBT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778468M2IBT0-ND | 52,62100 Kč | Parametric Equivalent |
| F1778468M2ICT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778468M2ICT0-ND | 52,62100 Kč | Parametric Equivalent |
| F1778468M2ILB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778468M2ILB0-ND | 48,06274 Kč | Parametric Equivalent |
| F1778468M3I0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778468M3I0W0-ND | 28,67152 Kč | Parametric Equivalent |
| F1778468M3IBT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778468M3IBT0-ND | 64,69976 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 52,91180 Kč | 21 164,72 Kč |
| Unit Price without VAT: | 52,91180 Kč |
|---|---|
| Unit Price with VAT: | 64,02328 Kč |

