F17102681001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 50,40000 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 9,36448 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 21,37869 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 10,57020 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 20,60156 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 20,60156 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 12,87738 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 23,26411 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 22,96572 Kč
Datasheet
Image for F17102681001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F17102681001

DigiKey Part Number
F17102681001-ND
Manufacturer
Manufacturer Product Number
F17102681001
Description
CAP FILM 6800PF 20% 300VAC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 300V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.433" (11.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
300V
Applications
Automotive; EMI, RFI Suppression
Dielectric Material
Ratings
AEC-Q200, Y2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC233860682Vishay Beyschlag/Draloric/BC Components0BC2599-ND50,40000 KčParametric Equivalent
BFC233862682Vishay Beyschlag/Draloric/BC Components0BFC233862682-ND9,36448 KčParametric Equivalent
BFC233864682Vishay Beyschlag/Draloric/BC Components0BFC233864682-ND21,37869 KčParametric Equivalent
BFC233868146Vishay Beyschlag/Draloric/BC Components0BFC233868146-ND10,57020 KčParametric Equivalent
F17102681000Vishay Beyschlag/Draloric/BC Components0F17102681000-ND20,60156 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
75020,60156 Kč15 451,17 Kč
Manufacturers Standard Package
Unit Price without VAT:20,60156 Kč
Unit Price with VAT:24,92789 Kč