Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F17102681000 | |
|---|---|
DigiKey Part Number | F17102681000-ND |
Manufacturer | |
Manufacturer Product Number | F17102681000 |
Description | CAP FILM 6800PF 20% 300VAC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 300V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Dielectric Material | Ratings AEC-Q200, Y2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233860682 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2599-ND | 50,40000 Kč | Parametric Equivalent |
| BFC233862682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233862682-ND | 9,36448 Kč | Parametric Equivalent |
| BFC233864682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233864682-ND | 21,37869 Kč | Parametric Equivalent |
| BFC233868146 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233868146-ND | 10,57020 Kč | Parametric Equivalent |
| F17102681001 | Vishay Beyschlag/Draloric/BC Components | 0 | F17102681001-ND | 20,60156 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 20,60156 Kč | 15 451,17 Kč |
| Unit Price without VAT: | 20,60156 Kč |
|---|---|
| Unit Price with VAT: | 24,92789 Kč |





