Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D681K20Y5PH6UJ5R | |
|---|---|
DigiKey Part Number | D681K20Y5PH6UJ5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D681K20Y5PH6UJ5R |
Description | CAP CER 680PF 100V Y5P RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D681K20Y5PH6UL2R | Vishay Beyschlag/Draloric/BC Components | 0 | D681K20Y5PH6UL2R-ND | 0,89267 Kč | Similar |
| D681K25Y5PL6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D681K25Y5PL6UJ5R-ND | 1,32494 Kč | Similar |
| D681K20Y5PH63J5R | Vishay Beyschlag/Draloric/BC Components | 10 881 | D681K20Y5PH63J5R-ND | 4,83000 Kč | Parametric Equivalent |
| D681K20Y5PH65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D681K20Y5PH65J5R-ND | 0,89267 Kč | Parametric Equivalent |
| D681K20Y5PH6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D681K20Y5PH6TJ5R-ND | 0,93071 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,89267 Kč | 17 853,40 Kč |
| Unit Price without VAT: | 0,89267 Kč |
|---|---|
| Unit Price with VAT: | 1,08013 Kč |



