
D681K20Y5PH63J5R | |
|---|---|
DigiKey Part Number | D681K20Y5PH63J5R-ND |
Manufacturer | |
Manufacturer Product Number | D681K20Y5PH63J5R |
Description | CAP CER 680PF 100V Y5P RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 50 | 1,99060 Kč | 99,53 Kč |
| 100 | 1,74910 Kč | 174,91 Kč |
| 500 | 1,34514 Kč | 672,57 Kč |
| 1 000 | 1,22103 Kč | 1 221,03 Kč |
| 3 000 | 1,06761 Kč | 3 202,83 Kč |
| 5 000 | 1,01101 Kč | 5 055,05 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

